The CR21-4643D-B is a surface mount chip resistor from Kyocera with a resistance value of 464K and a tolerance of 0.5%. It features a thick film technology and a maximum operating temperature of 125 degrees Celsius. The resistor has a rectangular package shape and measures 2mm in length, 1.25mm in depth, and 0.55mm in height. It is rated for a maximum voltage of 100V and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Kyocera CR21-4643D-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CR21-4643D-B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 464KOhm |
| Tolerance | 0.5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR21-4643D-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.