RES Thick Film 0805 6.34KOhm 1% 1/10W 200PPM SMD Paper T/R
Kyocera CR21-6341-T technical specifications.
| Cage Code | SS615 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.