
The CR21-8250F-K is a 0805 thick film chip resistor from Kyocera with a resistance value of 825 Ohms and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The resistor has a rectangular package shape and a maximum voltage rating of 100V. It is not a current sensing resistor and does not have anti-surge or fail safe fusible resistor capabilities.
Kyocera CR21-8250F-K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 825Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR21-8250F-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.