
The CR32-106J-K is a 10M ohm thick film chip resistor from Kyocera, available in a 1206 SMD package. It has a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 200 volts. The resistor is surface mountable with a pad termination style and is 3.1mm in length, 1.55mm in depth, and 0.55mm in height. It has a 5% tolerance and is made with thick film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CR32-106J-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.55 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 10MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR32-106J-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.