The Kyocera CR32-2152D-B is a surface mount chip resistor with a resistance value of 21.5K and a tolerance of 0.5%. It has a maximum operating temperature of 125°C and a maximum voltage rating of 200V. The resistor is packaged in a 1206 case size and has a rectangular shape. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Kyocera CR32-2152D-B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.55 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 21.5KOhm |
| Tolerance | 0.5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR32-2152D-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.