The CR32-392J-K is a 1206 surface mount chip resistor with a 3.9K ohm resistance value and 5% tolerance. It features a thick film technology and is rated for a maximum operating temperature of 125 degrees Celsius. The resistor is available in a rectangular package with a 3.1mm length, 1.55mm depth, and 0.55mm height. It is designed for surface mount applications and has a maximum voltage rating of 200 volts.
Kyocera CR32-392J-K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.55 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 3.9KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CR32-392J-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.