This Kyocera CRB1A2E100JT is a 2-element surface mount resistor array with a resistance value of 10k ohms and a tolerance of 5%. It has a molded rectangular package with a 0606 case size and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and the maximum voltage rating is 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB1A2E100JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB1A2E100JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.