
The Kyocera CRB1A2E103JB is a 10K ohm thick film resistor array with 5% tolerance, packaged in a 0606 case with two 0603 elements. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The resistor array has a maximum voltage rating of 50V and is suitable for isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB1A2E103JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB1A2E103JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.