
This 4-terminal isolated resistor array from Kyocera features a 910 ohm resistance value with a 5% tolerance, suitable for use in surface mount applications. The device is rated for a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 50 volts. It has a molded rectangular package shape with a 0606 case size and a concave termination style. The array is designed for surface mount and has a terminal pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB1A2E911JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 910Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB1A2E911JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.