
This Kyocera CRB2A4E100JB is an 8-element resistor array with a resistance value of 10k Ohm and a tolerance of 5%. It is constructed using thick film technology and is designed for surface mount applications. The array is packaged in a rectangular 0804 SMD case, with each element measuring 0402. The resistors are rated for a maximum operating temperature of 125°C and a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB2A4E100JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB2A4E100JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.