
The Kyocera CRB2A4E104KT is an 8-terminal SMD resistor array with a resistance value of 100K Ohm and a tolerance of 10%. It is designed for surface mount applications and has a rectangular package shape with a size of 0804(4 X 0402). The device operates over a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 50V. It is suitable for use in isolated and bused circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB2A4E104KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 100KOhm |
| Tolerance | 10% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB2A4E104KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.