This isolated resistor network from Kyocera features 8 contacts and 4 resistors, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0804 case, with a lead-free construction and a RoHS compliance. The network has a power per element of 62.5mW and a resistance of 300R, with a tolerance of 5%.
Sign in to ask questions about the Kyocera CRB2A4E301JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRB2A4E301JT technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | CRB, Kyocera |
| Thickness | 400um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB2A4E301JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.