This Kyocera CRB2A4E471KB is an 8-element isolated resistor array with a resistance value of 470 ohms and a tolerance of 10%. It features a thick film technology and a rectangular package shape. The array is designed for surface mount applications and has a compact size of 2mm in length, 1mm in depth, and 0.4mm in height. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 50V.
Sign in to ask questions about the Kyocera CRB2A4E471KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRB2A4E471KB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 470Ohm |
| Tolerance | 10% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB2A4E471KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.