This 8-element resistor array from Kyocera features a 5.6K ohm resistance value with a 5% tolerance. The resistors are constructed using thick film technology and are mounted on a surface mount package with a concave termination style. The array measures 2mm in length, 1mm in depth, and 0.4mm in height, with a terminal pitch of 0.5mm. Operating temperature range is -55°C to 125°C, and the maximum voltage rating is 50V.
Kyocera CRB2A4E562JB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 5.6KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB2A4E562JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.