
This 0804 8-element isolated resistor array from Kyocera features a thick film technology and a molded case style. It has a resistance value of 910 ohms with a tolerance of 5%. The array operates over a temperature range of -55 to 125 degrees Celsius and is rated for a maximum voltage of 50 volts. The surface-mount package measures 2mm in length, 1mm in depth, and 0.4mm in height, with a terminal pitch of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB2A4E911JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.4 |
| Resistance Value | 910Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB2A4E911JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.