
This 8-element isolated resistor network from Kyocera features a 50V DC rated voltage and 62.5mW power per element. It is available in a 1206 SMD package with a thickness of 600um and a width of 0.063inch. The network operates within a temperature range of -55°C to 125°C and is RoHS compliant. The resistors have a tolerance of 5% and are lead free.
Sign in to ask questions about the Kyocera CRB3A4E101JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRB3A4E101JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRB, Kyocera |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB3A4E101JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.