Kyocera CRB3A4E102KT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 1KOhm |
| Tolerance | 10% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E102KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.