
This Kyocera CRB3A4E104GT is an 8-element resistor array with a 100K ohm resistance value and 2% tolerance. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The array is rated for a maximum voltage of 50V and features a thick film technology. It is available in a molded, rectangular package with a 1206 case size and 4 x 0603 case size per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E104GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E104GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.