
This Kyocera CRB3A4E104KB is a surface mount, 8-terminal resistor array with a 100K ohm resistance value and 10% tolerance. It features a thick film technology and a rectangular package shape. The component is designed to operate within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 50 volts. The package dimensions are 3.2mm in length, 1.6mm in depth, and 0.6mm in height, with a terminal pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E104KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 100KOhm |
| Tolerance | 10% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E104KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.