This 8-element isolated resistor array from Kyocera features a resistance value of 1.8MΩ with a tolerance of 5%. It has a molded rectangular package with a concave termination style and a surface mount package type. The array is designed for operation over a temperature range of -55 to 125°C and has a maximum voltage rating of 50V. The resistors are mounted on a 0.8mm pitch and have a product length, depth, and height of 3.2mm, 1.6mm, and 0.6mm, respectively.
Kyocera CRB3A4E185JT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 1.8MOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E185JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.