This 8-element isolated resistor array features a 2K ohm resistance value with a 5% tolerance, implemented using thick film technology. It is designed for surface mount applications, with a 1206(4 X 0603) package shape and a rectangular package shape. The operating temperature range is -55°C to 125°C, and the maximum voltage rating is 50V. The resistor array is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E202JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 2KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E202JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.