
This 8-element resistor array from Kyocera features a 2.2MΩ resistance value with a 5% tolerance. The array is constructed using thick film technology and is designed for surface mount applications. The resistors are packaged in a 1206(4 X 0603) SMD package, measuring 3.2mm in length, 1.6mm in depth, and 0.6mm in height. The operating temperature range is -55°C to 125°C, and the maximum voltage rating is 50V.
Sign in to ask questions about the Kyocera CRB3A4E225JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRB3A4E225JB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 2.2MOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E225JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.