Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E430JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CRB, Kyocera |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRB3A4E430JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.