
This 8-element resistor array from Kyocera features a 910 ohm resistance value with a 5% tolerance, constructed using thick film technology. The array is designed for surface mount applications and is rated for operation between -55 and 125°C. The resistors are packaged in a 1206(4 X 0603) case size, with a concave termination style and a rectangular package shape. The array is isolated and bused, with a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB3A4E911JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 910Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB3A4E911JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.