
The Kyocera CRB6A2E104GU is a surface mount resistor array with a resistance value of 100K and a tolerance of 2%. It features a thick film technology and a molded case style. The resistor array is designed to operate within a temperature range of -55 to 125°C and has a maximum voltage rating of 50V. It is available in a 4-pin SMD package with a terminal pitch of 0.8mm and dimensions of 6.4mm in length, 1.6mm in depth, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB6A2E104GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2506 |
| Package Type | SMD |
| Package/Case | 2506 |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB6A2E104GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.