
This Kyocera CRB6A2E911GU is a surface mount resistor array with 4 terminals and a concave termination style. It has a resistance value of 910 ohms with a tolerance of 2% and is constructed using thick film technology. The array is rated for a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 50 volts. It measures 6.4mm in length, 1.6mm in depth, and 0.6mm in height, with a terminal pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRB6A2E911GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2506 |
| Package Type | SMD |
| Package/Case | 2506 |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Resistance Value | 910Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRB6A2E911GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.