The Kyocera CRC1A2E202JT is a 2K ohm thick film resistor array with 5% tolerance. It is available in a 0606(2 X 0603) package type and is designed for surface mount applications. The resistor array has a rectangular package shape and a terminal pitch of 0.8mm. It measures 1.6mm in length, 1.6mm in depth, and 0.5mm in height. The operating temperature range is -55 to 125 degrees Celsius, and the maximum voltage rating is 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC1A2E202JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 2KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC1A2E202JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.