
This Kyocera CRC1A2E911JB is a surface mount isolated resistor network with a 910 ohm resistance value and 5% tolerance. It features a thick film technology and a rectangular package shape. The device operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 50V. It is designed for surface mount applications and has a terminal pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC1A2E911JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0606 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 0606(2 X 0603) |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 910Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC1A2E911JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.