
This Kyocera CRC3A4E103JB resistor array features a 10K ohm resistance value with a 5% tolerance, implemented using thick film technology. It is a surface mount device with a rectangular package shape, measuring 3.2mm in length, 1.6mm in depth, and 0.5mm in height. The array has 8 terminals with a 0.8mm pitch, and is designed for operation between -55°C and 125°C. It is suitable for use in various circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E103JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CRC3A4E103JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.