This isolated resistor network from Kyocera features 8 elements with a resistance of 100kR and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 50V. The network is packaged in a 1206 case, suitable for surface mount applications, and is available in quantities of 5000 on tape and reel.
Sign in to ask questions about the Kyocera CRC3A4E104JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRC3A4E104JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E104JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.