Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E150JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E150JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.