The Kyocera CRC3A4E152JT is an 8-element isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is lead-free and RoHS compliant. The network has a power per element of 62.5mW and a resistance of 1.5kΩ with a tolerance of 5%. It is suitable for use in a variety of applications where isolated resistors are required.
Sign in to ask questions about the Kyocera CRC3A4E152JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRC3A4E152JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E152JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.