The 8-element isolated resistor network is a surface mount component with a 1206 package case. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network has a rated voltage of 50V and a resistance of 20kR with a tolerance of 5%. It is available in a tape and reel packaging format with a quantity of 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E203JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E203JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.