The Kyocera CRC3A4E220JT is an 8-element isolated resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount device with a package quantity of 5000 units per reel. The resistor network is RoHS compliant and has a power per element of 62.5mW. It is rated for a DC voltage of 50V and has a resistance of 22R with a tolerance of 5%. The network is packaged in a 1206 case code, measuring 0.02inch in height, 0.126inch in length, and 0.063inch in width.
Sign in to ask questions about the Kyocera CRC3A4E220JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRC3A4E220JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E220JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.