The Kyocera CRC3A4E472JT is an isolated resistor network with 8 contacts and 4 resistors. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a 1206 case, measuring 0.02inch in height, 0.126inch in length, and 0.063inch in width. It is lead-free and RoHS compliant, and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera CRC3A4E472JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CRC3A4E472JT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E472JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.