The CRC3A4E682JT is an 8-element isolated resistor array from Kyocera with a DC rated voltage of 50V and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package. This lead-free resistor array is RoHS compliant and packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CRC3A4E682JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | CRC, Kyocera |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CRC3A4E682JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.