Kyocera CTZ2E-20C-W2-P technical specifications.
| Depth | 2.5mm |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ2E-20C-W2-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.