The CTZ3E-03A-W1-F is a ceramic variable capacitor from Kyocera with a voltage rating of 25V. It has a package height of 1.8mm and dimensions of 0.126inch in width and 0.177inch in length. The capacitor is designed for surface mount applications and is packaged in quantities of 2000 on a tape and reel. The CTZ series from Kyocera is a line of ceramic and air capacitors, and this component is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-03A-W1-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-03A-W1-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.