
This ceramic capacitor from Kyocera has a capacitance of 0uF and a voltage rating of 25V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-03A-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-03A-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
