The CTZ3E-05C-W1 is a ceramic variable capacitor from Kyocera, rated for 25V. It features a surface mount package, with dimensions of 1.8mm height, 0.177inch length, and 0.126inch width. The capacitor is lead free and available in quantities of 1000 per package, packaged on tape and reel. It operates within a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-05C-W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-05C-W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.