
The CTZ3E-10A-W1-PF is a ceramic variable capacitor from Kyocera with a voltage rating of 25V and a tolerance of 100%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 1000 units per package and is RoHS compliant. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-10A-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-10A-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.