
The CTZ3E-10A-W5-PF is a ceramic variable capacitor from Kyocera with a voltage rating of 25V and a tolerance of 100%. It is available in a package quantity of 2000 per reel. The capacitor has a seated height of 0.071inch and dimensions of 0.177inch in length, 0.126inch in width, and 4.5mm in depth. It is designed for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |