
This Kyocera ceramic capacitor features a 25V voltage rating and is designed for surface mount applications. It is available in a tape and reel packaging format with a quantity of 1000 units. The capacitor measures 0.177inch in length, 0.126inch in width, and 0.071inch in height when seated. It is lead free and RoHS compliant, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-10A-X1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-10A-X1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.