
Surface mount trimmer capacitor with 1.5pF to 10pF capacitance range and 25V DC rating. Features a ceramic dielectric and operates from -40°C to 85°C. Packaged in tape and reel for automated assembly, this component offers a 100% tolerance and is RoHS compliant. Dimensions include 3.2mm length, 4.5mm depth, and 4.5mm height.
Sign in to ask questions about the Kyocera CTZ3E-10B-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CTZ3E-10B-W1-PF technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height | 4.5mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-10B-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
