Kyocera CTZ3E-20C-W1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-20C-W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.