
Surface mount ceramic trimmer capacitor with a capacitance range of 4.5pF to 20pF, rated for 25V DC. Features a test frequency of 1MHz and a tolerance of 100%. Constructed with a ceramic dielectric and SMD/SMT termination, it operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-20C-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-20C-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
