The CTZ3E-30C-W1-F is a ceramic variable capacitor from Kyocera with a voltage rating of 25V. It is available in a package quantity of 2000 and comes in a tape and reel packaging. The capacitor has a surface mount package with a height of 1.8mm and a seated height of 0.071inch. It is lead free and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3E-30C-W1-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-30C-W1-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.