Surface mount ceramic trimmer capacitor with a capacitance range of 10pF and a voltage rating of 25V. Features a dielectric material of ceramic, a test frequency of 1MHz, and a tolerance of 100%. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Kyocera CTZ3E-30C-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CTZ3E-30C-W1-PF technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-30C-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
