
The CTZ3E-40C-W1-PF ceramic variable capacitor from Kyocera is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 25V and a tolerance of 100%. The capacitor is packaged in a tape and reel format with a package quantity of one. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Kyocera CTZ3E-40C-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CTZ3E-40C-W1-PF technical specifications.
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3E-40C-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
