The CTZ3S-03A-W1 is a ceramic variable capacitor from Kyocera with a voltage rating of 25V. It has a height of 1.8mm and a seated height of 0.071inch. The capacitor is designed for surface mount applications and is packaged in quantities of 1000 on tape and reel. It is lead free and meets the requirements for lead-free components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3S-03A-W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3S-03A-W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.